NFR25H0001808JA100


image shown is a representation only
Description:
NFR25H 1,8R 5% 0,5W
Supplier:
VISHAY
Matchcode:
FL02071,8R5%
Rutronik No.:
WLR4379
Unit Pack:
1000
MOQ:
1000
package:
0207
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1.8 Ω
- Package
- 0207
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Max.oper.volt.
- 350 V
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 6.5 mm
- Diameter
- 2.5 mm
- Spec.features
- FUSIBLE
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Hong Kong
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.