NFR2500002200JR500


Description:
NFR25 220R 5% 0,33W TK100
Supplier:
VISHAY
Matchcode:
FL0207220R5%
Rutronik No.:
WLR1675
Unit Pack:
5000
MOQ:
50000
package:
0207
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 220 Ω
- Package
- 0207
- Res.tolerance
- 5 %
- Power rating
- 0.33 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 250 V
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 6.5 mm
- Diameter
- 2.5 mm
- Spec.features
- FUSIBLE
- Technology
- METAL FILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.