MXP120A080FW-GE3

New Product

image shown is a representation only
Description:
N-CH 1200V 29A 80mOhm at 20V TO-247 3L
Supplier:
VISHAY
Matchcode:
MXP120A080FW-GE3
Rutronik No.:
HVMOS1166
Unit Pack:
3000
MOQ:
6000
package:
TO-247 3L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 29 A
- Q(g)
- 47.3 nC
- P(tot)
- 139 W
- R(thJC)
- 0.9 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- MaxSiC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247 3L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.