MSP5.0A-M3/89A


image shown is a representation only
Description:
TRANSIL 0,15KW 6,7V MicroSMP
Supplier:
VISHAY
Matchcode:
MSP5.0A
Rutronik No.:
DTRL11498
Unit Pack:
4500
MOQ:
4500
package:
MicroSMP
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 0,15
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 5,0 V
- Tolerance
- 6,7 %
- Automotive
- NO
- Package
- MicroSMP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.