MSMP12A-M3/89A


image shown is a representation only
Description:
TVS-DIODE UNI 150W 15V MicroSMP
Supplier:
VISHAY
Matchcode:
MSMP12A-M3/89A
Rutronik No.:
DTRL13453
Unit Pack:
4500
MOQ:
22500
package:
DO-219AD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 0.150
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 15 V
- Tolerance
- 18 %
- Automotive
- NO
- Package
- DO-219AD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.