MSE1PJ-M3/89A

Topseller

image shown is a representation only
Description:
DIODE 1A 600V MicroSMP
Supplier:
VISHAY
Matchcode:
MSE1PJ-M3/89A
Rutronik No.:
DLGL5786
Unit Pack:
4500
MOQ:
4500
package:
MicroSMP
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 1 A
- V(RRM)
- 600 V
- U(F)
- 0.925 V
- T(j)max
- 175 °C
- I(FSM)
- 20 A
- Automotive
- NO
- Package
- MicroSMP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.