MRS25000C2203FC100


image shown is a representation only
Description:
MRS25 220K 1% 0,6W TK50
Supplier:
VISHAY
Matchcode:
MF0207220K1%
Rutronik No.:
WLR4283
Unit Pack:
1000
MOQ:
1000
package:
0207
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 220K Ω
- Package
- 0207
- Res.tolerance
- 1 %
- Power rating
- 0,6 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 6,5 mm
- Diameter
- 2,5 mm
- Wire diameter
- 0,6 mm
- Technology
- METALFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.