MMU01020Z0000ZB000


Description:
MM0102 0R I=2A
Supplier:
VISHAY
Matchcode:
MM01020R
Rutronik No.:
WME12456
Unit Pack:
10000
MOQ:
30000
package:
0102
Packaging:
REEL
- Resitor value
- 0 Ω
- Package
- 0102
- Power rating
- 0.2 W
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Design
- MICROMELF
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.