MLV0402E30403T


image shown is a representation only
Description:
MLV0402 DC=5,6V CL=15,5V 0,05J
Supplier:
VISHAY
Matchcode:
VC4V0402
Rutronik No.:
WVDR2445
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0402
- U(AC)
- 4 V
- U(CL)
- 15.5 V
- U(DC)
- 5.6 V
- Max.current
- 20 A
- Energy
- 0.05 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 0.6 mm
- Length
- 1 mm
- Width
- 0.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.