MKP385410016JCA2B0


Description:
FR 100nF 160Vdc 5% P7,5 MKP
Supplier:
VISHAY
Matchcode:
FR100N7,5160V5%
Rutronik No.:
KFO12498
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100n F
- U(N)
- 160 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 7.5 mm
- Dielectric
- MKP
- Test voltage
- 2840 V
- Pulse immunity
- 145 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Design/Type
- 2-PIN
- Lead length
- 3,5+1-0,5 mm
- Length
- 10 mm
- Diameter/Width
- 5 mm
- Height
- 10.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.