MKP1848C61290JP2
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY MKP1848C61290JP2](https://www.rutronik24.com/pim/direct/vishay/medium/vishay-mkp1848c61290jp2.jpg)
image shown is a representation only
Description:
FP 12uF 900Vdc 5% P37,5 MKP
Supplier:
VISHAY
Matchcode:
FP12U37,5900V5%
Rutronik No.:
KFO11439
Unit Pack:
105
MOQ:
1050
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 12µ F
- U(N)
- 900 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 37.5 mm
- Dielectric
- MKP
- Test voltage
- 1350 V
- Pulse immunity
- 35 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Design/Type
- 2-PIN
- Lead length
- 6-1 mm
- Length
- 43 mm
- Diameter/Width
- 18.5 mm
- Height
- 35.5 mm
- Style
- RADIAL
- Automotive
- NO
- Notes
- vdc @ 85°
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.