MKP1845333105


image shown is a representation only
Description:
FA 33nF 1000Vdc 5% MKP
Supplier:
VISHAY
Matchcode:
FA33N1000V5%
Rutronik No.:
KFO12051
Unit Pack:
750
MOQ:
5250
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 33n F
- U(N)
- 1000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- MKP
- Test voltage
- 1600 V
- Pulse immunity
- 2800 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 40+-5 mm
- Length
- 29 mm
- Diameter/Width
- 11 mm
- Style
- AXIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.