MKP1841-222-63471
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY MKP1841-222-63471](https://www.rutronik24.com/pim/supplier/vishay/medium/vishay-mkp1841-222-63471.jpg)
image shown is a representation only
Description:
FR 2,2nF 630Vdc 5% P7,5 MMKP
Supplier:
VISHAY
Matchcode:
FR2,2N7,5630V5%
Rutronik No.:
KFO3275
Unit Pack:
2000
MOQ:
26000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2,2n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 7.5 mm
- Dielectric
- MMKP
- Test voltage
- 1008 V
- Pulse immunity
- 4500 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 3 mm
- Length
- 10 mm
- Diameter/Width
- 3 mm
- Height
- 8.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.