MFU1206FF06300P500


Description:
6.3A 32V very fast 1206 SMD
Supplier:
VISHAY
Matchcode:
FU6,3AFSMD1206
Rutronik No.:
FUSE11913
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Current
- 6.3 A
- Time characteri
- very fast
- Voltage
- 63 V
- Dimension
- 1206
- Breaking capaci
- 50
- Series
- MFU
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Germany
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.