MFU0603FF02000P100


image shown is a representation only
Description:
2A 32V very fast 0402 SMD
Supplier:
VISHAY
Matchcode:
FU2AFSMD0402
Rutronik No.:
FUSE11269
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Current
- 2 A
- Time characteri
- FAST
- Voltage
- 32 V
- Dimension
- 0603
- Breaking capaci
- 50
- Series
- MFU
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.