MCU0805MD1872BP500


Description:
TF0805 18,7K 0,1% 0,125WTK25 AT
Supplier:
VISHAY
Matchcode:
TF080518,7K0,1%
Rutronik No.:
WPR5633
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 18,7K Ω
- Package
- 0805
- Res.tolerance
- 0.1 %
- Power rating
- 0.125 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 75 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.