MCU08050Z0000ZP500


Description:
TF0805 0R I=1,5A
Supplier:
VISHAY
Matchcode:
TF08050R
Rutronik No.:
WPR6997
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
- Package
- 0805
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.