MBRB1660-M3/I
image shown is a representation only
Description:
SCHOTTKY-Diode 16A 60V Single TO-263AB
Supplier:
VISHAY
Matchcode:
MBRB1660-M3/I
Rutronik No.:
DSKY6140
Unit Pack:
800
MOQ:
2400
package:
TO263-3AB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- Single
- I(F)per diode
- 16 A
- V(F)
- 0.75 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 150 A
- Automotive
- NO
- Package
- TO263-3AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.