MBR2560CT-E3/45
image shown is a representation only
Description:
Schottky Diode 30A 60V DUAL TO-220AB
Supplier:
VISHAY
Matchcode:
MBR2560CT-E3/45
Rutronik No.:
DSKY6058
Unit Pack:
1000
MOQ:
1000
package:
TO-220AB
Packaging:
TUBE
- V(RRM)
- 60 V
- I(F)per diode
- 12,5 A
- V(F)
- 0,65 V
- Mounting
- THT
- T(j) max
- 150 °C
- I(FSM)
- 150 A
- Automotive
- NO
- Package
- TO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.