MBR1645-E3/45


image shown is a representation only
Description:
SCHOTTKY-Diode 16A 45V Single TO-220AC
Supplier:
VISHAY
Matchcode:
MBR1645-E3/45
Rutronik No.:
DSKY6243
Unit Pack:
1000
MOQ:
1000
package:
TO-220AC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 45 V
- Configuration
- Single
- I(F)per diode
- 16 A
- V(F)
- 0.63 V
- Mounting
- THT
- Technology
- BARRIER
- T(j) max
- 150 °C
- I(FSM)
- 150 A
- Automotive
- NO
- Package
- TO-220AC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.