MBR1060-E3/45


image shown is a representation only
Description:
S-Diode 60V 10A 0.84V TO220-2
Supplier:
VISHAY
Matchcode:
MBR1060-E3/45
Rutronik No.:
DSKYP4854
Unit Pack:
1000
MOQ:
1000
package:
TO220-2
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- SINGLE
- I(F)per diode
- 10 A
- V(F)
- 0.84 V
- Mounting
- THT
- Technology
- General
- I(FSM)
- 150 A
- Automotive
- NO
- Package
- TO220-2
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.