MBA0204VC9090FC100
Description:
MBA0204 909R 1% TK50 CECC
Supplier:
VISHAY
Matchcode:
MF0204909R1%
Rutronik No.:
WLR3522
Unit Pack:
1
MOQ:
10000
package:
0204
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 909 Ω
- Package
- 0204
- Res.tolerance
- 1 %
- Power rating
- 0.4 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- SEE DATAS.
- Length
- 3.6 mm
- Diameter
- 1.6 mm
- Spec.features
- CECC6
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- C
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.