MBA02040C4700FRP00
Description:
MBA0204 470R 1% 0,4W TK50
Supplier:
VISHAY
Matchcode:
MF0204470R1%
Rutronik No.:
WLR3986
Unit Pack:
5000
MOQ:
50000
Packaging:
REEL
- Resistor value
- 470 Ω
- Res.tolerance
- 1 %
- Power rating
- 0,4 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- SEE DATAS.
- Length
- 3,6 mm
- Diameter
- 1,6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- C
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.