MB2S-E3/80

Best Choice

image shown is a representation only
Description:
BRIDGE-RECT. 0,5A 200V MBS
Supplier:
VISHAY
Matchcode:
MB2S
Rutronik No.:
BG3421
Unit Pack:
3000
MOQ:
3000
package:
MBS
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 0.5 A
- U(RRM)
- 200 V
- Package
- MBS
- Packaging
- REEL
- U(F)
- 1 V
- T(j)max
- 150 °C
- I²t
- 3.8 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 35 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
Typical Applications:
General purpose use in AC/DC bridge full wave rectification for power supply, lighting ballaster, battery charger, home appliances, office equipment, and telecommunication applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.