MAL219690101E3
image shown is a representation only
Description:
HVC196 90F -20+80% 35x25/10
Supplier:
VISHAY
Matchcode:
SUP90F4,2V10
Rutronik No.:
KUK1081
Unit Pack:
175
MOQ:
175
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 90 F
- V(N)
- 4.2 V
- Style
- COIN
- Pitch
- 10 mm
- Mounting
- VERTICAL
- ESR(DC)
- 0.135 Ohm
- ACN content
- NONE litre
- T(A)max
- 85 °C
- Diameter
- 35 mm
- Height
- 10 mm
- Length
- 25 mm
- T(A)min
- -20 °C
- Tolerance
- -20+80 %
- Number of cells
- 3S
- Automotive
- NO
- Stored energy
- 0.2205 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.2205 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.