MAL219632334E3
image shown is a representation only
Description:
DLC196 0,33F -20/+80% 11,5x13/5
Supplier:
VISHAY
Matchcode:
SUPC0,33F5,5V5,0
Rutronik No.:
KUK1431
Unit Pack:
2000
MOQ:
2000
package:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 0.33 F
- V(N)
- 5.5 V
- Style
- COIN
- Pitch
- 5 mm
- Mounting
- VERTICAL
- ESR(DC)
- 75 Ohm
- ACN content
- NONE litre
- T(A)max
- 70 °C
- Diameter
- 11.5 mm
- Length
- 13 mm
- T(A)min
- -25 °C
- Tolerance
- -20+80 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.00139 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.00139 Wh
- Packaging
- BULK
- Package
- 2000
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Japan
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.