MAL213835101E3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY MAL213835101E3](https://www.rutronik24.com/pim/supplier/vishay/medium/vishay-mal213835101e3.jpg)
image shown is a representation only
Description:
138 100uF 16V 20% 8x13
Supplier:
VISHAY
Matchcode:
HFA100U16V
Rutronik No.:
KEL20713
Unit Pack:
500
MOQ:
1000
Packaging:
AMMOPACK
- C(N)
- 100 µF
- V(N)
- 16 V
- Style
- AXIAL
- Rutronik size
- 8x13 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 1000 mOhm
- I(@100kHz/T(A)m
- 169 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A)min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.6 mm
- Supp. case size
- 7,7x12,7 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.