MAL213228101E3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
132 100uF 63V -10+50% 10x30
Supplier:
VISHAY
Matchcode:
AA100U63V
Rutronik No.:
KEL18205
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
- C(N)
- 100 µF
- V(N)
- 63 V
- Style
- AXIAL
- Rutronik size
- 10x30 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 8000 h
- Z(100kHz/20°C)
- 400 mOhm
- I(@100kHz/T(A)m
- 390 mA
- Packaging
- REEL
- Cap.tol.Pos.
- 50 %
- Cap. tol. neg
- -10 %
- Permis.T(A) min
- -40 °C
- Wire length
- 55 mm
- Con. design
- NA
- Wirelength tol.
- 1 mm
- Wire diameter
- 0.8 mm
- Supp. case size
- 10x30 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.