MAL212019221E3


Description:
120 220uF 100V 20% 18x30
Supplier:
VISHAY
Matchcode:
HHEA220U100V
Rutronik No.:
KEL23896
Unit Pack:
120
MOQ:
840
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220 µF
- V(N)
- 100 V
- Style
- AXIAL
- Rutronik size
- 18x30 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 4000 h
- Z(100kHz/20°C)
- 95 mOhm
- I(@100kHz/T(A)m
- 1960 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wirelength tol.
- 0.8 mm
- Wire diameter
- 0.8 mm
- Supp. case size
- 18x30 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.