MAL211937101E3


Description:
119 100uF 40V -10%/+50% 10x25
Supplier:
VISHAY
Matchcode:
HHEA100U40V
Rutronik No.:
KEL22397
Unit Pack:
500
MOQ:
1000
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100 µF
- V(N)
- 40 V
- Style
- AXIAL
- Rutronik size
- 10x25 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 1300 mOhm
- I(@100kHz/T(A)m
- 416 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 50 %
- Cap. tol. neg
- -10 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Wire diameter
- 0,8 mm
- Supp. case size
- 10x25 mm
- Reel step
- 15 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.