MAL211917221E3


Description:
119 220uF 40V 12x30
Supplier:
VISHAY
Matchcode:
HHEA220U40V
Rutronik No.:
KEL24577
Unit Pack:
260
MOQ:
780
Packaging:
AMMOPACK
- C(N)
- 220 µF
- V(N)
- 40 V
- Style
- AXIAL
- Rutronik size
- 12x30 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 4000 h
- Z(100kHz/20°C)
- 480 mOhm
- I(@100kHz/T(A)m
- 650 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 12,5x30 mm
- Reel step
- 15 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.