MAL211837479E3


Description:
118 47uF 40V 20% 6x18
Supplier:
VISHAY
Matchcode:
HHEA47U40V
Rutronik No.:
KEL24819
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- C(N)
- 47 µF
- V(N)
- 40 V
- Style
- AXIAL
- Rutronik size
- 6x18 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 2800 mOhm
- I(@100kHz/T(A)m
- 117 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0,8 mm
- Supp. case size
- 6,5x18 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.