M63M104KB30T607


image shown is a representation only
Description:
63M-T607 100K 10% 0,5W
Supplier:
VISHAY
Matchcode:
TSTT100KSCE
Rutronik No.:
WSPT3579
Unit Pack:
100
MOQ:
100
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100K Ω
- Res.tolerance
- 10 %
- Power rating
- 0,5 W
- Turns
- SINGLE
- Install.pos.
- HORIZONTAL
- RoHS Status
- RoHS-conform
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Package
- THT
- Automotive
- NO
- Packaging
- BULK
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.