LMF4D103W2851


image shown is a representation only
Description:
LMF4 10K 20% LIN 0,1% 0,05W
Supplier:
VISHAY
Matchcode:
POT10K
Rutronik No.:
WER2788
Unit Pack:
1
MOQ:
5
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 20 %
- Power rating
- 0.05 W
- Width
- 15 mm
- Height
- 5.8 mm
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.