LL46-GS18

Topseller

image shown is a representation only
Description:
SCHOTTKY-DIODE 100V 0,15A GLAS
Supplier:
VISHAY
Matchcode:
LL46
Rutronik No.:
DSKYS6013
Unit Pack:
10000
MOQ:
10000
package:
MINIMELF
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 0.15 A
- V(F)
- 1 V
- Mounting
- SMT
- Technology
- Schottky
- I(FSM)
- 0.75 A
- Automotive
- AEC-Q(101)
- Package
- MINIMELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.