LH1540AT


image shown is a representation only
Description:
1 FORM A SOLID STATE RELAY
Supplier:
VISHAY
Matchcode:
LH1540AT
Rutronik No.:
IRCOUP1204
Unit Pack:
2000
MOQ:
2000
package:
THT
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5300 Vrms
- P(tot)max
- 550 mW
- Forward volt.ty
- 1.26 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 1.2 ms
- Turn-off time
- 0.5 ms
- VDE
- N Y/N
- Package1
- DIP-6
- Norm.open(A)
- Y
- Norm.close(B)
- N
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.