LCA0207001502J2200


Description:
LCA0207 15K 5% 0,35W
Supplier:
VISHAY
Matchcode:
CF020715K5%
Rutronik No.:
WKS6447
Unit Pack:
2000
MOQ:
20000
package:
0207
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 15K Ω
- Package
- 0207
- Res.tolerance
- 5 %
- Power rating
- 0.35 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 6.1 mm
- Diameter
- 2.4 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.