LAE2CCHIP0805KFE96


Description:
CRCW0805 SAMPLE KIT 1% 122 VALUES
Supplier:
VISHAY
Matchcode:
SAMPLEBOX-CRCW08051%
Rutronik No.:
WRC64584
Unit Pack:
1
MOQ:
1
package:
0805
Packaging:
INDIVIDUAL
- Package
- 0805
- Res.tolerance
- 1 %
- Power rating
- 0.125 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- 20 PCS
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.