IRFS11N50APBF


image shown is a representation only
Description:
N-CH 500V 11A 520Ohm D2PAK
Supplier:
VISHAY
Matchcode:
IRFS11N50APBF
Rutronik No.:
STDMOS1167
Unit Pack:
50
MOQ:
1000
package:
D2PAK
Packaging:
BOX
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 11 A
- RDS(on)at 10V
- 520 mOhm
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.