IRFRC20TRPBF


image shown is a representation only
Description:
N-CH 600V 2A 4400mOhm DPAK
Supplier:
VISHAY
Matchcode:
IRFRC20TRPBF
Rutronik No.:
STDMOS1480
Unit Pack:
2000
MOQ:
2000
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 2.0 A
- RDS(on)at 10V
- 4400 mOhm
- Q(g)
- 18 nC
- P(tot)
- 42 W
- R(thJC)
- 3.0 K/W
- Logic level
- NO
- Mounting
- SMT
- Technology
- Si
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.