IRFR9024PBF


image shown is a representation only
Description:
P-CH 60V 8.8A 280mOhm DPAK
Supplier:
VISHAY
Matchcode:
IRFR9024PBF
Rutronik No.:
HVMOS1244
Unit Pack:
75
MOQ:
75
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 8.8 A
- RDS(on)at 10V
- 280 mOhm
- Q(g)
- 19 nC
- P(tot)
- 42 W
- R(thJC)
- 3.0 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.