IRFPG40PBF
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
N CH VDS1000 V ID 4,3A RDS3,5Ohm TO-247A
Supplier:
VISHAY
Matchcode:
IRFPG40PBF
Rutronik No.:
STDMOS1346
Unit Pack:
25
MOQ:
500
package:
TO-247A
Packaging:
TUBE
- V(DS)
- 1000 V
- I(D)at Tc=25°C
- 4,3 A
- RDS(on)at 10V
- 3500 mOhm
- Q(g)
- 120 nC
- P(tot)
- 150 W
- R(thJC)
- 0,83 K/W
- Automotive
- NO
- Package
- TO-247A
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.