IRFP254PBF
image shown is a representation only
Description:
N-CH 250V 23A 140mOhm TO247-3
Supplier:
VISHAY
Matchcode:
IRFP254PBF
Rutronik No.:
TMOSP8742
Unit Pack:
25
MOQ:
500
package:
TO-247
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 23 A
- RDS(on)at 10V
- 140 mOhm
- Q(g)
- 140 nC
- P(tot)
- 190 W
- R(thJC)
- 0.65 K/W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.