IRFBE30PBF
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY IRFBE30PBF](https://www.rutronik24.com/pim/packages/medium/VISHAY-TO220.jpg)
image shown is a representation only
Description:
N-CH 800V 4A 3000mOhm TO220-3
Supplier:
VISHAY
Matchcode:
IRFBE30PBF
Rutronik No.:
TMOSP8748
Unit Pack:
50
MOQ:
1000
package:
TO-220
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 800 V
- I(D)at Tc=25°C
- 4,1 A
- RDS(on)at 10V
- 3000 mOhm
- Q(g)
- 78 nC
- P(tot)
- 125 W
- R(thJC)
- 1 K/W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.