IRFB9N60APBF


image shown is a representation only
Description:
N-CH 600V 9,2A 750mOhm TO-220AB
Supplier:
VISHAY
Matchcode:
IRFB9N60APBF
Rutronik No.:
TMOS2679
Unit Pack:
50
MOQ:
1000
package:
TO-220AB
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 9.2 A
- RDS(on)at 10V
- 750 mOhm
- Q(g)
- 49 nC
- P(tot)
- 170 W
- R(thJC)
- 0.75 K/W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.