IRFB18N50KPBF
image shown is a representation only
Description:
N-CH 500V 17A 26mOhm TO220AB
Supplier:
VISHAY
Matchcode:
IRFB18N50KPBF
Rutronik No.:
STDMOS1574
Unit Pack:
50
MOQ:
1000
package:
TO-220
Packaging:
BULK
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 17 A
- RDS(on)at 10V
- 260 mOhm
- P(tot)
- 220 W
- Mounting
- THT
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.