IMC1812ES2R7K


image shown is a representation only
Description:
IMC1812 2,7uH 370mA 10% WWT
Supplier:
VISHAY
Matchcode:
INDC2,7U1812
Rutronik No.:
IND10981
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2.7 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current rated
- 370 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.75 Ohm
- Length
- 4.5 mm
- Width
- 3.2 mm
- Height
- 3.2 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 50 MHz
- Quality
- 50
- Series
- IMC1812
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.