IMC1210ERR56K
Description:
IMC1210 0,56uH 450mA 10% WWT
Supplier:
VISHAY
Matchcode:
INDC0,56U1210
Rutronik No.:
IND18518
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.56 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current rated
- 450 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 550 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 180 MHz
- Quality
- 30
- Series
- IMC1210
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.