IMC0805ERR47J01


image shown is a representation only
Description:
IMC0805 0,47uH 500mA 5% WWT
Supplier:
VISHAY
Matchcode:
INDC0,47U0805
Rutronik No.:
IND11847
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 0.47 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 500 mA
- Technology
- WIREWOUND
- Current sat.
- 5 mA
- R(DC)max.
- 0.95 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 1700 MHz
- Quality
- 45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.