IMC0805ER82NJ01
Description:
IMC0805 0,082uH 0,5A 5%
Supplier:
VISHAY
Matchcode:
INDC0,082U0805
Rutronik No.:
IND21408
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 0.082 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 500 mA
- Tolerance
- 5 %
- R(DC)max.
- 0.32 Ohm
- Test frequency
- 150 MHz
- Design
- FERRITE
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 1.4 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- SFR
- 1350 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.